Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220098-0871Copy
Manufacturer Standard Lead Time47 weeks
Order Code4335500
Product RangeMicro-Lock Plus 220098 Series
Also Known As2200980871, 2200980871, 220098-0871
Your Part Number
976 In Stock
Need more?
976 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.490 (CNY5.0737) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY4.140 (CNY4.6782) |
| 3000+ | CNY4.050 (CNY4.5765) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.90 (CNY66.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220098-0871Copy
Manufacturer Standard Lead Time47 weeks
Order Code4335500
Product RangeMicro-Lock Plus 220098 Series
Also Known As2200980871, 2200980871, 220098-0871
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Lock Plus 220098 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact Plating0
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating3.1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
0
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3.1A
Pitch Spacing
1.25mm
No. of Contacts
8Contacts
Product Range
Micro-Lock Plus 220098 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22548
