Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220097-0471Copy
Order Code4335493
Product RangeMicro-Lock Plus 220097 Series
Your Part Number
610 In Stock
2,000 more incoming. You can reserve stock now
610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.080 (CNY5.7404) |
| 100+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY3.850 (CNY4.3505) |
| 1000+ | CNY3.710 (CNY4.1923) |
| 2000+ | CNY3.500 (CNY3.955) |
| 3000+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.80 (CNY57.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220097-0471Copy
Order Code4335493
Product RangeMicro-Lock Plus 220097 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Lock Plus 220097 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact Plating0
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3.3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
220097-0471 is a 220097 series Micro-Lock Plus PCB header.
- Single row, vertical orientation, 4 circuits, positive lock
- UL E29179 approved
- 3.3A maximum current per contact
- 50V AC (RMS)/DC maximum voltage
- Black resin colour
- 30 durability (mating cycles max)
- Tin-Bismuth plating, polyamide resin material
- 1.25mm mating/termination interface pitch
- Operating temperature range from -40° to +105°C
- Through hole termination interface style
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
0
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3.3A
Pitch Spacing
1.25mm
No. of Contacts
4Contacts
Product Range
Micro-Lock Plus 220097 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11789
