Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-55-2321Copy
Order Code3051066
Product RangeSL 70450 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.020 (CNY20.3626) |
| 10+ | CNY15.300 (CNY17.289) |
| 100+ | CNY12.900 (CNY14.577) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.250 (CNY12.7125) |
| 1000+ | CNY10.290 (CNY11.6277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.02 (CNY20.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2321Copy
Order Code3051066
Product RangeSL 70450 Series
Technical Datasheet
Product RangeSL 70450 Series
No. of Positions32Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70058 & 71851 Series Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL 70450 Series
No. of Positions
32Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
