Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-55-2262Copy
Order Code3048973
Product RangeSL 70450 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2262Copy
Order Code3048973
Product RangeSL 70450 Series
Technical Datasheet
Product RangeSL 70450 Series
No. of Positions26Ways
Pitch Spacing2.54mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for 22-55-2262
2 Products Found
Technical Specifications
Product Range
SL 70450 Series
No. of Positions
26Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
