Print Page
215 In Stock
228 more incoming. You can reserve stock now
215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.720 (CNY10.9836) |
| 100+ | CNY8.730 (CNY9.8649) |
| 500+ | CNY7.660 (CNY8.6558) |
| 1000+ | CNY7.480 (CNY8.4524) |
Price for:Each
Minimum: 10
Multiple: 10
CNY97.20 (CNY109.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
SL 70450
No. of Positions
10Ways
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (14-Jun-2023)
Alternatives for 22-55-2103
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000968

