Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-55-2103Copy
Manufacturer Standard Lead Time35 weeks
Order Code3863915
Product RangeSL 70450 Series
Also Known As22552103, 70450-0103, 22-55-2103
Your Part Number
873 In Stock
Need more?
873 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.690 (CNY12.0797) |
| 10+ | CNY9.190 (CNY10.3847) |
| 100+ | CNY7.820 (CNY8.8366) |
| 250+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.650 (CNY7.5145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.69 (CNY12.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2103Copy
Manufacturer Standard Lead Time35 weeks
Order Code3863915
Product RangeSL 70450 Series
Also Known As22552103, 70450-0103, 22-55-2103
Technical Datasheet
Product RangeSL 70450 Series
No. of Positions10Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70450 Series
No. of Positions
10Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-55-2103
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000968
