Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-28-8360.Copy
Order Code7702784
Product RangeKK 254 42377 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY8.200 (CNY9.266) |
Price for:Each
Minimum: 8000
Multiple: 8000
CNY65,600.00 (CNY74,128.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-28-8360.Copy
Order Code7702784
Product RangeKK 254 42377 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 42377 Series
Connector ShroudUnshrouded
Connector TypePin Header
Connector TypePin Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Product Range
KK 254 42377 Series
Connector Type
Pin Header
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
4A
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-28-8360.
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
