Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-28-4054Copy
Manufacturer Standard Lead Time41 weeks
Order Code3221976
Product RangeKK 254 42375 Series
Also Known As22284054, 42375-0145, 22-28-4054
Your Part Number
4,321 In Stock
Need more?
4,321 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 2000+ | CNY2.270 (CNY2.5651) |
| 3000+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.10 (CNY46.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-28-4054Copy
Manufacturer Standard Lead Time41 weeks
Order Code3221976
Product RangeKK 254 42375 Series
Also Known As22284054, 42375-0145, 22-28-4054
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 42375 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
KK 254 42375 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 22-28-4054
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
