Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-28-4040Copy
Manufacturer Standard Lead Time32 weeks
Order Code2381172
Product RangeKK 254 42375 Series
Also Known As22284040, 42375-0004, 22-28-4040
Your Part Number
2,143 In Stock
3,000 more incoming. You can reserve stock now
2,143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 2000+ | CNY1.620 (CNY1.8306) |
| 3000+ | CNY1.580 (CNY1.7854) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.10 (CNY26.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-28-4040Copy
Manufacturer Standard Lead Time32 weeks
Order Code2381172
Product RangeKK 254 42375 Series
Also Known As22284040, 42375-0004, 22-28-4040
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 42375 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-28-4040 is a 4-way 1-row KK® 254 vertical breakaway header with tin-plated (Sn) brass contacts, 2.54mm pitch, 6.09mm mating pin length, through hole and black high temperature thermoplastic housing. This vertical Breakaway header is suitable for board-to-board, signal and wire-to-board. Mates with 2695, 6471, 7880 KK® crimp housing and 4455 KK® PC board connector.
- UL94V-0 flammability rating
- Surface mount compatible (SMC)
- Maximum current per contact is 4A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
KK 254 42375 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-28-4040
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
