
7,504 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.602 (CNY0.6803) |
| 500+ | CNY0.539 (CNY0.6091) |
| 1000+ | CNY0.529 (CNY0.5978) |
| 2000+ | CNY0.518 (CNY0.5853) |
| 3000+ | CNY0.507 (CNY0.5729) |
Product Information
Product Overview
The 22-28-4020 is a 2-way 1-row vertical KK® 254 Board-to-board breakaway header with tin-plated brass contacts. This 42375 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- 6.09mm mating pin length
- Surface mount compatible (SMC)
- Maximum current per contact is 4A
- Maximum voltage is 250V
- Maximum durability of 25 mating cycles
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Board-to-Board, Wire-to-Board
1Rows
Through Hole Straight
Unshrouded
Tin Plated Contacts
Nylon (Polyamide), Glass Filled Body
4A
2.54mm
2Contacts
KK 254 42375 Series
Brass
Pin Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 22-28-4020
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
