Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-27-2061Copy
Manufacturer Standard Lead Time31 weeks
Order Code9731172
Product RangeKK 254 6410 Series
Also Known As22272061, AE-6410-06A(222), 22-27-2061
Your Part Number
9,036 In Stock
27,550 more incoming. You can reserve stock now
798 Next business day delivery available(Shanghai stock)
525 Delivery in 3-4 Business Days(SG stock)
7,713 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY2.100 (CNY2.373) |
| 2000+ | CNY2.050 (CNY2.3165) |
| 3000+ | CNY1.990 (CNY2.2487) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.90 (CNY29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-27-2061Copy
Manufacturer Standard Lead Time31 weeks
Order Code9731172
Product RangeKK 254 6410 Series
Also Known As22272061, AE-6410-06A(222), 22-27-2061
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6410 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
22-27-2061 is a vertical, 6 circuits, KK 254 header.
- Square pin, friction lock
- 7.5mm mating pin length, 3.56mm tail length
- 2.54µm matte tin (Sn) plating
- CSA LR19980, UL E29179 agency
- 4A maximum current per contact
- 500V AC maximum voltage
- Natural (white) resin colour
- 25 durability (mating cycles max)
- 94V-0 flammability, through-hole termination interface style
- Operating temperature range from -40°C to +80°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
KK 254 6410 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-27-2061
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000718
