Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-27-2041Copy
Manufacturer Standard Lead Time32 weeks
Order Code9731164
Product RangeKK 254 6410 Series
Also Known As22272041, AE-6410-04A(222), 22-27-2041
Your Part Number
89,267 In Stock
31,350 more incoming. You can reserve stock now
1,307 Next business day delivery available(Shanghai stock)
87,960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2000+ | CNY1.780 (CNY2.0114) |
| 3000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-27-2041Copy
Manufacturer Standard Lead Time32 weeks
Order Code9731164
Product RangeKK 254 6410 Series
Also Known As22272041, AE-6410-04A(222), 22-27-2041
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6410 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-27-2041 from Molex is a 6410 series KK 254, single row, vertical wire to board header with 4 position. It mates with 2695, 6471 KK crimp terminal housing.
- Available with friction lock
- Natural (white) colour resin
- Flammability rating meets UL94 V-0
- Brass contacts with tin plating
- Nylon resin material
- Mating pitch interface pitch of 2.54mm and termination pitch interface of 2.54mm
- UL E29179 and CSA LR19980 approved
- Maximum current per contact of 4A and maximum voltage of 250V
- Through hole termination interface
- Operating temperature range from -40°C to 80°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
KK 254 6410 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-27-2041
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
