Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-23-2091Copy
Order Code1756827
Product RangeKK 254 6373 Series
Also Known AsA-6373-09A222, GTIN UPC EAN: 800753589742
Your Part Number
880 In Stock
Need more?
880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.510 (CNY2.8363) |
| 3000+ | CNY2.390 (CNY2.7007) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.70 (CNY40.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-23-2091Copy
Order Code1756827
Product RangeKK 254 6373 Series
Also Known AsA-6373-09A222, GTIN UPC EAN: 800753589742
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6373 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-23-2091 is a 9-way 1-row vertical KK® 254 solid header with tin-plated brass contacts. It mates with 2695, 6471 and 7880 series housing, 4455 series connector and 7720 series header assembly. KK® 254 connectors provide a flexible design for a variety of applications. The 6373 series PCB header comes with natural (white) colour nylon resin and friction lock. This header is ideal for signal and wire-to-board applications.
- Stackable
- Partial shrouded
- Lock to mating part
- Polarized to mating part
- UL94V-0 flammability rating
- Maximum durability of 50 mating cycles
- Maximum current per contact is 4A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
9Contacts
Product Range
KK 254 6373 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-23-2091
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
