
2,375 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.700 (CNY1.921) |
| 2000+ | CNY1.680 (CNY1.8984) |
| 3000+ | CNY1.650 (CNY1.8645) |
Product Information
Product Overview
The 22-23-2071 is a 7-way 1-row vertical KK® 254 Wire-to-board solid header with tin-plated brass contacts and friction lock. This 7478 series PCB header comes with a nylon resin housing and through hole termination. It mates with 2695, 6471, 7880, 4455 and 7720 connectors. Molex's KK® connector system can be designed into a variety of power and signal applications. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for signal and wire-to-board applications.
- Natural (white) colour
- UL94V-0 flammability rating
- Partial shrouded
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 4A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Partially Shrouded
Matte Tin Plated Contacts
Nylon (Polyamide) Body
4A
2.54mm
7Contacts
KK 254 6373 Series
Brass
Pin Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 22-23-2071
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
