Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-12-2064Copy
Manufacturer Standard Lead Time37 weeks
Order Code1756808
Product RangeKK 254 7478 Series
Also Known As22122064, A-7478-06A241, 22-12-2064
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.610 (CNY13.1193) |
| 100+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY8.810 (CNY9.9553) |
| 1000+ | CNY8.340 (CNY9.4242) |
| 2000+ | CNY8.320 (CNY9.4016) |
| 3000+ | CNY8.160 (CNY9.2208) |
Price for:Each
Minimum: 10
Multiple: 10
CNY116.10 (CNY131.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-12-2064Copy
Manufacturer Standard Lead Time37 weeks
Order Code1756808
Product RangeKK 254 7478 Series
Also Known As22122064, A-7478-06A241, 22-12-2064
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 7478 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
KK 254 7478 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-12-2064
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000753
