Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-11-2122..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1690749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.090 (CNY12.5317) |
| 100+ | CNY10.650 (CNY12.0345) |
| 500+ | CNY9.410 (CNY10.6333) |
Price for:Each
Minimum: 10
Multiple: 10
CNY110.90 (CNY125.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-11-2122..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1690749
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Connector TypePin Header
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
Technical Specifications
Connector Systems
Wire-to-Board
Connector Type
Pin Header
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
Connector Type
Pin Header
Connector Orientation
Straight
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
