Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-11-2062Copy
Manufacturer Standard Lead Time37 weeks
Order Code2888919
Product RangeKK 254 6373 Series
Also Known As22112062, A-6373-06A241, 22-11-2062
Your Part Number
13,893 In Stock
Need more?
13,893 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.070 (CNY5.7291) |
| 100+ | CNY4.430 (CNY5.0059) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2000+ | CNY3.890 (CNY4.3957) |
| 3000+ | CNY3.860 (CNY4.3618) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.70 (CNY57.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-11-2062Copy
Manufacturer Standard Lead Time37 weeks
Order Code2888919
Product RangeKK 254 6373 Series
Also Known As22112062, A-6373-06A241, 22-11-2062
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6373 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 22-11-2062 is a 6-circuit 1-row KK® 254 Solid vertical header with friction lock, gold-plated brass contacts and through hole termination. This 6373 series PCB header is made of nylon, mates with 2695, 6471, 7880, 4455 and 7720 series parts, suitable for signal and wire-to-board applications. housing has built-in polarization features and are available in UL94V-2 and UL94V-0 nylon.
- White colour
- UL94V-0 flammability rating
- Current rating per contact is 4A
- Voltage rating is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
KK 254 6373 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
