Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-05-7105Copy
Manufacturer Standard Lead Time28 weeks
Order Code3048955
Product RangeMini-SPOX 5268 Series
Also Known As22057105, 5268-10A, 22-05-7105
Your Part Number
1,470 In Stock
Need more?
1,470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1000+ | CNY2.140 (CNY2.4182) |
| 2000+ | CNY2.070 (CNY2.3391) |
| 3000+ | CNY2.000 (CNY2.260) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-05-7105Copy
Manufacturer Standard Lead Time28 weeks
Order Code3048955
Product RangeMini-SPOX 5268 Series
Also Known As22057105, 5268-10A, 22-05-7105
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-SPOX 5268 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Pitch Spacing
2.5mm
No. of Contacts
10Contacts
Product Range
Mini-SPOX 5268 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
