Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-05-1062Copy
Order Code2888915
Product RangeKK Mini-Latch 5046 Series
Also Known As5046-06A, GTIN UPC EAN: 800753740396
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No22-05-1062Copy
Order Code2888915
Product RangeKK Mini-Latch 5046 Series
Also Known As5046-06A, GTIN UPC EAN: 800753740396
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK Mini-Latch 5046 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (27-Jun-2024)
Alternatives for 22-05-1062
1 Product Found
Product Overview
- Mini-Latch / KK 5046 series wire-to-board right angle header
- For use with 51191 series 2.50mm pitch housings
- Friction ramp mechanism
- Partially shrouded PCB header
Applications
Automotive, Consumer Electronics, Industrial Automation
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
KK Mini-Latch 5046 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000822
