Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-02-2025Copy
Order Code3221966
Product RangeKK 254 4455 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-02-2025Copy
Order Code3221966
Product RangeKK 254 4455 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeKK 254 4455 Series
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
KK 254 4455 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
