Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-3047Copy
Manufacturer Standard Lead Time28 weeks
Order Code2888913
Product RangeKK 254 2695 Series
Also Known As22013047, 2695-04RP, 22-01-3047
Your Part Number
90,768 In Stock
85,352 more incoming. You can reserve stock now
90,768 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.767 (CNY0.8667) |
| 100+ | CNY0.654 (CNY0.739) |
| 500+ | CNY0.586 (CNY0.6622) |
| 1000+ | CNY0.499 (CNY0.5639) |
| 2000+ | CNY0.476 (CNY0.5379) |
| 3000+ | CNY0.451 (CNY0.5096) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.67 (CNY8.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3047Copy
Manufacturer Standard Lead Time28 weeks
Order Code2888913
Product RangeKK 254 2695 Series
Also Known As22013047, 2695-04RP, 22-01-3047
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions4Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
22-01-3047 is a 4-circuit, KK 254 crimp housing.
- CSA LR19980, UL E29179 agency
- Natural (white) resin colour
- 94V-0 flammability
- Nylon resin material
- Friction ramp with polarizing ribs
- 2.54mm mating/termination interface pitch
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
4Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-3047
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429
