Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2167Copy
Order Code3051059
Product RangeKK 254 2695 Series
Your Part Number
3,172 In Stock
Need more?
3,172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.410 (CNY3.8533) |
| 2000+ | CNY3.300 (CNY3.729) |
| 3000+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.10 (CNY53.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2167Copy
Order Code3051059
Product RangeKK 254 2695 Series
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions16Ways
Pitch Spacing2.54mm
For Use WithMolex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-01-2167 is a 16-position crimp terminal housing from the KK 254 series (also known as the 2695 series), designed for wire-to-board signal applications. It features a single-row configuration with a 2.54 mm pitch and is constructed from UL 94V-0 rated nylon in a natural color. This receptacle housing includes a locking ramp for secure mating and is intended for free-hanging cable mounting with crimp-style termination. The housing supports wire sizes from 22 to 30 AWG and is rated for up to 250 V.
- Number of Positions: 16
- Pitch: 2.54 mm (0.1 inch)
- Termination Style: Crimp
- Locking Feature: Friction ramp for secure mating
- Wire Gauge Supported: 22–30 AWG (with compatible terminals)
- Voltage Rating: Up to 250V
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
16Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565
