Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2091Copy
Order Code3048945
Product RangeKK 254 2695 Series
Your Part Number
11,005 In Stock
Need more?
11,005 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 2000+ | CNY1.220 (CNY1.3786) |
| 3000+ | CNY1.200 (CNY1.356) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.20 (CNY16.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2091Copy
Order Code3048945
Product RangeKK 254 2695 Series
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions9Ways
Pitch Spacing2.54mm
For Use WithMolex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Natural (white) colour
- UL94V-0 flammability rating
- Lock to mating part
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
9Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
