Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2081Copy
Order Code3048944
Product RangeKK 254 2695 Series
Your Part Number
6,558 In Stock
Need more?
6,558 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY1.010 (CNY1.1413) |
| 3000+ | CNY0.988 (CNY1.1164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2081Copy
Order Code3048944
Product RangeKK 254 2695 Series
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithMolex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-01-2081 is an 8-position crimp terminal housing from the KK 254 (2695) series, designed for wire-to-board signal applications. It features a single row layout with a 2.54 mm pitch and is constructed from UL 94V-0 rated nylon in a natural color. This receptacle housing is intended for free-hanging cable mounting and uses crimp-style termination. The housing supports wire sizes from 22 to 30 AWG and is rated for up to 250 V and 3 A. It is RoHS compliant and suitable for general-purpose commercial applications requiring reliable and compact interconnect solutions.
- Natural (white) colour
- UL94V-0 flammability rating
- Lock to mating part
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
8Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
