Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2051Copy
Manufacturer Standard Lead Time15 weeks
Order Code3048943
Product RangeKK 254 2695 Series
Also Known As22012051, 2695-05, 22-01-2051
Your Part Number
2,361 In Stock
Need more?
51 Next business day delivery available(Shanghai stock)
2,310 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.973 (CNY1.0995) |
| 100+ | CNY0.936 (CNY1.0577) |
| 500+ | CNY0.893 (CNY1.0091) |
| 1000+ | CNY0.885 (CNY1.0001) |
| 2000+ | CNY0.877 (CNY0.991) |
| 3000+ | CNY0.868 (CNY0.9808) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.73 (CNY10.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2051Copy
Manufacturer Standard Lead Time15 weeks
Order Code3048943
Product RangeKK 254 2695 Series
Also Known As22012051, 2695-05, 22-01-2051
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions5Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Natural (white) colour
- UL94V-0 flammability rating
- Lock to mating part
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
5Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
