Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2047Copy
Manufacturer Standard Lead Time15 weeks
Order Code1462809
Product RangeKK 254 2695 Series
Also Known As22012047, 2695-04R, 22-01-2047
Your Part Number
41,692 In Stock
Need more?
967 Next business day delivery available(Shanghai stock)
2,292 Delivery in 3-4 Business Days(SG stock)
38,433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.652 (CNY0.7368) |
| 100+ | CNY0.556 (CNY0.6283) |
| 500+ | CNY0.496 (CNY0.5605) |
| 1000+ | CNY0.472 (CNY0.5334) |
| 2000+ | CNY0.458 (CNY0.5175) |
| 3000+ | CNY0.442 (CNY0.4995) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.52 (CNY7.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2047Copy
Manufacturer Standard Lead Time15 weeks
Order Code1462809
Product RangeKK 254 2695 Series
Also Known As22012047, 2695-04R, 22-01-2047
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions4Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-01-2047 is a 4-way nylon crimp housing for 2759 and 4809 KK® crimp terminals. It is suitable for wire to board application.
- Mates with KK®254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410
- Natural white colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
4Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-2047
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
