Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2041Copy
Manufacturer Standard Lead Time25 weeks
Order Code2751622
Product RangeKK 254 2695 Series
Also Known As22012041, 2695-04, 22-01-2041
Your Part Number
13,255 In Stock
Need more?
1,284 Next business day delivery available(Shanghai stock)
11,971 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.666 (CNY0.7526) |
| 100+ | CNY0.603 (CNY0.6814) |
| 500+ | CNY0.509 (CNY0.5752) |
| 1000+ | CNY0.487 (CNY0.5503) |
| 2000+ | CNY0.472 (CNY0.5334) |
| 3000+ | CNY0.457 (CNY0.5164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.66 (CNY7.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2041Copy
Manufacturer Standard Lead Time25 weeks
Order Code2751622
Product RangeKK 254 2695 Series
Also Known As22012041, 2695-04, 22-01-2041
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions4Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
4Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-2041
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
