Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2037Copy
Manufacturer Standard Lead Time27 weeks
Order Code1462834
Product RangeKK 254 2695 Series
Also Known As22012037, 2695-03R, 22-01-2037
Your Part Number
27,682 In Stock
Need more?
3,012 Delivery in 3-4 Business Days(SG stock)
24,670 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.684 (CNY0.7729) |
| 100+ | CNY0.568 (CNY0.6418) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.84 (CNY7.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2037Copy
Manufacturer Standard Lead Time27 weeks
Order Code1462834
Product RangeKK 254 2695 Series
Also Known As22012037, 2695-03R, 22-01-2037
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions3Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-01-2037 is a 3-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.
- Natural (white) colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
3Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001275
