Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2027Copy
Manufacturer Standard Lead Time22 weeks
Order Code1654528
Product RangeKK 254 2695 Series
Also Known As22012027, 2695-02R, 22-01-2027
Your Part Number
68,629 In Stock
Need more?
7,381 Delivery in 3-4 Business Days(SG stock)
33,070 Delivery in 5-6 Business Days(UK stock)
28,178 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.644 (CNY0.7277) |
| 100+ | CNY0.549 (CNY0.6204) |
| 500+ | CNY0.539 (CNY0.6091) |
| 1000+ | CNY0.528 (CNY0.5966) |
| 2000+ | CNY0.518 (CNY0.5853) |
| 3000+ | CNY0.513 (CNY0.5797) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2027Copy
Manufacturer Standard Lead Time22 weeks
Order Code1654528
Product RangeKK 254 2695 Series
Also Known As22012027, 2695-02R, 22-01-2027
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions2Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-01-2027 is a 2-way nylon crimp housing for 2759 and 4809 KK® crimp terminals. It is suitable for wire to board application.
- Mates with KK®254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410
- Natural white colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
2Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-2027
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
