Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2021
Order Code3863904
Product RangeKK 254 2695 Series
Your Part Number
15,470 In Stock
Need more?
15470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.695 (CNY0.7854) |
| 100+ | CNY0.593 (CNY0.6701) |
| 500+ | CNY0.529 (CNY0.5978) |
| 1000+ | CNY0.504 (CNY0.5695) |
| 2000+ | CNY0.489 (CNY0.5526) |
| 3000+ | CNY0.473 (CNY0.5345) |
Price for:Each
Minimum: 10
Multiple: 10
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2021
Order Code3863904
Product RangeKK 254 2695 Series
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithMolex KK 2759, 6459, 41572, 4809, 8088 Crimp Terminals & KK 254 797580007/15 Pre-Crimped Leads
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
2Ways
For Use With
Molex KK 2759, 6459, 41572, 4809, 8088 Crimp Terminals & KK 254 797580007/15 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
