Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219681-1211Copy
Manufacturer Standard Lead Time29 weeks
Order Code4153081
Product RangeSL 219681 Series
Also Known As2196811211, 219681-1211
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.160 (CNY8.0908) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2000+ | CNY6.230 (CNY7.0399) |
| 3000+ | CNY6.030 (CNY6.8139) |
Price for:Each
Minimum: 10
Multiple: 10
CNY88.30 (CNY99.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219681-1211Copy
Manufacturer Standard Lead Time29 weeks
Order Code4153081
Product RangeSL 219681 Series
Also Known As2196811211, 219681-1211
Technical Datasheet
Connector to ConnectorPre-Crimped SL Socket to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeSL 219681 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped SL Socket to Free End
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
SL 219681 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
