Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219680-2225Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153096
Product RangeSL 219680 Series
Also Known As2196802225, 219680-2225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.280 (CNY10.4864) |
| 100+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2000+ | CNY6.230 (CNY7.0399) |
| 3000+ | CNY6.030 (CNY6.8139) |
Price for:Each
Minimum: 10
Multiple: 10
CNY92.80 (CNY104.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-2225Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153096
Product RangeSL 219680 Series
Also Known As2196802225, 219680-2225
Technical Datasheet
Connector to ConnectorPre-Crimped SL Socket to SL Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeSL 219680 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped SL Socket to SL Socket
Cable Length - Metric
450mm
Jacket Colour
Red
Cable Length - Imperial
17.7"
Product Range
SL 219680 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
