Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219680-2122Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153115
Product RangeSL 219680 Series
Also Known As2196802122, 219680-2122
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.750 (CNY15.5375) |
| 100+ | CNY12.410 (CNY14.0233) |
| 500+ | CNY10.120 (CNY11.4356) |
| 1000+ | CNY7.830 (CNY8.8479) |
| 2000+ | CNY5.540 (CNY6.2602) |
| 3000+ | CNY5.440 (CNY6.1472) |
Price for:Each
Minimum: 10
Multiple: 10
CNY137.50 (CNY155.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-2122Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153115
Product RangeSL 219680 Series
Also Known As2196802122, 219680-2122
Technical Datasheet
Connector to ConnectorPre-Crimped SL Socket to SL Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeSL 219680 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped SL Socket to SL Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
SL 219680 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
