Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219680-2121Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153114
Product RangeSL 219680 Series
Also Known As2196802121, 219680-2121
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.300 (CNY9.379) |
| 100+ | CNY7.070 (CNY7.9891) |
| 500+ | CNY6.620 (CNY7.4806) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2000+ | CNY6.230 (CNY7.0399) |
| 3000+ | CNY6.040 (CNY6.8252) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.00 (CNY93.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-2121Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153114
Product RangeSL 219680 Series
Also Known As2196802121, 219680-2121
Technical Datasheet
Connector to ConnectorPre-Crimped SL Socket to SL Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeSL 219680 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped SL Socket to SL Socket
Cable Length - Metric
75mm
Jacket Colour
Red
Cable Length - Imperial
3"
Product Range
SL 219680 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
