Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219680-1222Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153070
Product RangeSL 219680 Series
Also Known As2196801222, 219680-1222
Your Part Number
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.400 (CNY7.232) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 2000+ | CNY5.720 (CNY6.4636) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.00 (CNY72.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-1222Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153070
Product RangeSL 219680 Series
Also Known As2196801222, 219680-1222
Technical Datasheet
Connector to ConnectorPre-Crimped SL Socket to SL Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeSL 219680 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped SL Socket to SL Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
SL 219680 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
