Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219679-1103Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165601
Product RangeMicro-Latch 2.0 OTS 219679 Series
Also Known As2196791103, 219679-1103
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.130 (CNY36.3069) |
| 10+ | CNY31.960 (CNY36.1148) |
| 100+ | CNY31.780 (CNY35.9114) |
| 250+ | CNY31.600 (CNY35.708) |
| 500+ | CNY31.420 (CNY35.5046) |
| 1000+ | CNY31.240 (CNY35.3012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.13 (CNY36.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219679-1103Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165601
Product RangeMicro-Latch 2.0 OTS 219679 Series
Also Known As2196791103, 219679-1103
Technical Datasheet
Connector to ConnectorMicro-Latch Receptacle to Free End
No. of Positions10Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Latch 2.0 OTS 219679 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Latch Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
Micro-Latch 2.0 OTS 219679 Series
Jacket Colour
Natural
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01326
