Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219679-1101Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165599
Product RangeMicro-Latch 2.0 OTS 219679 Series
Also Known As2196791101, 219679-1101
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.670 (CNY43.6971) |
| 10+ | CNY32.830 (CNY37.0979) |
| 100+ | CNY30.770 (CNY34.7701) |
| 250+ | CNY30.160 (CNY34.0808) |
| 500+ | CNY29.620 (CNY33.4706) |
| 1000+ | CNY27.880 (CNY31.5044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.67 (CNY43.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219679-1101Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165599
Product RangeMicro-Latch 2.0 OTS 219679 Series
Also Known As2196791101, 219679-1101
Technical Datasheet
Connector to ConnectorMicro-Latch Receptacle to Free End
No. of Positions10Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeMicro-Latch 2.0 OTS 219679 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Latch Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
Micro-Latch 2.0 OTS 219679 Series
Jacket Colour
Natural
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508
