Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219679-1064Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165580
Product RangeMicro-Latch OTS 219679 Series
Also Known As2196791064, 219679-1064
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.960 (CNY46.2848) |
| 10+ | CNY34.810 (CNY39.3353) |
| 100+ | CNY29.590 (CNY33.4367) |
| 250+ | CNY27.740 (CNY31.3462) |
| 500+ | CNY27.110 (CNY30.6343) |
| 1000+ | CNY26.470 (CNY29.9111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.96 (CNY46.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219679-1064Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165580
Product RangeMicro-Latch OTS 219679 Series
Also Known As2196791064, 219679-1064
Technical Datasheet
Connector to ConnectorMicro-Latch Receptacle to Free End
No. of Positions6Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicro-Latch OTS 219679 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Latch Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
Micro-Latch OTS 219679 Series
Jacket Colour
Natural
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01533
