Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219679-1050Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165565
Product RangeMicro-Latch OTS 219679 Series
Also Known As2196791050, 219679-1050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.060 (CNY28.3178) |
| 10+ | CNY21.300 (CNY24.069) |
| 100+ | CNY18.110 (CNY20.4643) |
| 250+ | CNY16.980 (CNY19.1874) |
| 500+ | CNY16.170 (CNY18.2721) |
| 1000+ | CNY14.710 (CNY16.6223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.06 (CNY28.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219679-1050Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165565
Product RangeMicro-Latch OTS 219679 Series
Also Known As2196791050, 219679-1050
Technical Datasheet
Connector to ConnectorMicro-Latch Receptacle to Free End
No. of Positions5Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMicro-Latch OTS 219679 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Latch Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
50mm
Product Range
Micro-Latch OTS 219679 Series
Jacket Colour
Natural
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154
