Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219679-1042Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165556
Product RangeMicro-Latch OTS 219679 Series
Also Known As2196791042, 219679-1042
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.810 (CNY24.6453) |
| 10+ | CNY20.920 (CNY23.6396) |
| 100+ | CNY20.030 (CNY22.6339) |
| 250+ | CNY18.730 (CNY21.1649) |
| 500+ | CNY17.420 (CNY19.6846) |
| 1000+ | CNY16.290 (CNY18.4077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.81 (CNY24.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219679-1042Copy
Manufacturer Standard Lead Time29 weeks
Order Code4165556
Product RangeMicro-Latch OTS 219679 Series
Also Known As2196791042, 219679-1042
Technical Datasheet
Connector to ConnectorMicro-Latch Receptacle to Free End
No. of Positions4Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Latch OTS 219679 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Latch Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
Micro-Latch OTS 219679 Series
Jacket Colour
Natural
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00286
