Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219671-1125Copy
Manufacturer Standard Lead Time36 weeks
Order Code4069323
Product RangeMini-Fit Sigma OTS 219671 Series
Also Known As2196711125, 219671-1125
Your Part Number
2,940 In Stock
Need more?
2,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.390 (CNY6.0907) |
| 1000+ | CNY5.280 (CNY5.9664) |
| 2000+ | CNY5.170 (CNY5.8421) |
| 3000+ | CNY5.060 (CNY5.7178) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.00 (CNY63.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219671-1125Copy
Manufacturer Standard Lead Time36 weeks
Order Code4069323
Product RangeMini-Fit Sigma OTS 219671 Series
Also Known As2196711125, 219671-1125
Technical Datasheet
Connector to ConnectorMini-Fit Sigma/TPA2 LMF Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-Fit Sigma OTS 219671 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Sigma/TPA2 LMF Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
Mini-Fit Sigma OTS 219671 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
