Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219670-2122Copy
Manufacturer Standard Lead Time15 weeks
Order Code4068111
Product RangeMini-Fit Sigma OTS 219670 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.360 (CNY10.5768) |
| 10+ | CNY6.070 (CNY6.8591) |
| 25+ | CNY5.790 (CNY6.5427) |
| 50+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY4.750 (CNY5.3675) |
| 250+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY4.410 (CNY4.9833) |
| 1000+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.36 (CNY10.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219670-2122Copy
Manufacturer Standard Lead Time15 weeks
Order Code4068111
Product RangeMini-Fit Sigma OTS 219670 Series
Technical Datasheet
Connector to ConnectorMini-Fit Sigma/TPA2 LMF Socket to Mini-Fit Sigma/TPA2 LMF Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit Sigma OTS 219670 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Sigma/TPA2 LMF Socket to Mini-Fit Sigma/TPA2 LMF Socket
Cable Length - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
Cable Length - Imperial
5.9"
Product Range
Mini-Fit Sigma OTS 219670 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
