Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219670-2122Copy
Manufacturer Standard Lead Time45 weeks
Order Code4069337
Product RangeMini-Fit Sigma OTS 219670 Series
Also Known As2196702122, 219670-2122
Your Part Number
2,940 In Stock
Need more?
2,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.420 (CNY8.3846) |
| 500+ | CNY6.980 (CNY7.8874) |
| 1000+ | CNY6.480 (CNY7.3224) |
| 2000+ | CNY6.040 (CNY6.8252) |
| 3000+ | CNY5.820 (CNY6.5766) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.40 (CNY93.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219670-2122Copy
Manufacturer Standard Lead Time45 weeks
Order Code4069337
Product RangeMini-Fit Sigma OTS 219670 Series
Also Known As2196702122, 219670-2122
Technical Datasheet
Connector to ConnectorMini-Fit Sigma/TPA2 LMF Socket to Mini-Fit Sigma/TPA2 LMF Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit Sigma OTS 219670 Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Sigma/TPA2 LMF Socket to Mini-Fit Sigma/TPA2 LMF Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
Mini-Fit Sigma OTS 219670 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
