Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219670-1123Copy
Manufacturer Standard Lead Time45 weeks
Order Code4069315
Product RangeMini-Fit Sigma OTS 219670 Series
Also Known As2196701123, 219670-1123
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.880 (CNY6.6444) |
| 2000+ | CNY5.850 (CNY6.6105) |
| 3000+ | CNY5.820 (CNY6.5766) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.60 (CNY67.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219670-1123Copy
Manufacturer Standard Lead Time45 weeks
Order Code4069315
Product RangeMini-Fit Sigma OTS 219670 Series
Also Known As2196701123, 219670-1123
Technical Datasheet
Connector to ConnectorMini-Fit Sigma Crimp Terminal Socket to Mini-Fit Sigma Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMini-Fit Sigma OTS 219670 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Sigma Crimp Terminal Socket to Mini-Fit Sigma Crimp Terminal Socket
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
Mini-Fit Sigma OTS 219670 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
