Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219659-1063Copy
Manufacturer Standard Lead Time37 weeks
Order Code3995366
Product RangeC-Grid III OTS 219659 Series
Also Known As2196591063, 219659-1063
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.960 (CNY46.2848) |
| 10+ | CNY34.810 (CNY39.3353) |
| 100+ | CNY34.020 (CNY38.4426) |
| 250+ | CNY33.230 (CNY37.5499) |
| 500+ | CNY32.440 (CNY36.6572) |
| 1000+ | CNY31.640 (CNY35.7532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.96 (CNY46.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219659-1063Copy
Manufacturer Standard Lead Time37 weeks
Order Code3995366
Product RangeC-Grid III OTS 219659 Series
Also Known As2196591063, 219659-1063
Technical Datasheet
Connector to ConnectorC-Grid III Receptacle to Free End
No. of Positions6Ways
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeC-Grid III OTS 219659 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Off-the-shelf (OTS) C-Grid III cable assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction. High pin retention force provides excellent retention for secure locking and proper mating. Easy breakaway feature produces smaller sizes for design flexibility and quick turn around. Typical application includes automotive, consumer, industrial, medtech, telecom/datacom.
- 219659 series C-Grid III female-to-pigtail off-the-shelf (OTS) cable assembly
- Polarization and friction-lock feature helps to prevent mismating during assembly
- High mechanical stability after soldering helps to ensure reliable connector performance
- Single ended, provides design flexibility, tin material mating plating
- UL file number E29179 (specification given is based on the connector used)
- Suitable for use with 90119 series crimp terminals
- Maximum current rating of 3A, minimum durability of 30 cycle
- Polyphenylene oxide 94 VI housing, phosphorous bronze contact, black resin
- 2.54mm mating interface pitch, crimp or compression termination interface style, 22AWG wire size
- Operating temperature range from -55 to +125°C
Technical Specifications
Connector to Connector
C-Grid III Receptacle to Free End
Connector Pitch
2.54mm
Cable Length - Metric
300mm
Product Range
C-Grid III OTS 219659 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00881
