Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219655-1115Copy
Manufacturer Standard Lead Time49 weeks
Order Code4165418
Product RangeMicro-One ISL OTS 219655 Series
Also Known As2196551115, 219655-1115
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.170 (CNY5.8421) |
| 2000+ | CNY5.070 (CNY5.7291) |
| 3000+ | CNY4.960 (CNY5.6048) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.60 (CNY88.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219655-1115Copy
Manufacturer Standard Lead Time49 weeks
Order Code4165418
Product RangeMicro-One ISL OTS 219655 Series
Also Known As2196551115, 219655-1115
Technical Datasheet
Connector to ConnectorMicro-One ISL Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-One ISL OTS 219655 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-One ISL Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
Micro-One ISL OTS 219655 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001855
