219563-0036

Rectangular Power Connector, 6 Contacts, Guardian HD 219563 Series, PCB Mount, Press Fit, 5.78 mm

Image is for illustrative purposes only. Please refer to product description.
MOLEX 219563-0036 Rectangular Power Connector, 6 Contacts, Guardian HD 219563 Series, PCB Mount, Press Fit, 5.78 mm
ManufacturerMOLEX
Manufacturer Part No219563-0036Copy
Manufacturer Standard Lead Time47 weeks
Order Code4235860
Also Known As2195630036, 219563-0036
Your Part Number
140 In Stock

Need more?

140 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY110.950 (CNY125.3735)
10+CNY94.280 (CNY106.5364)
25+CNY88.890 (CNY100.4457)
100+CNY88.420 (CNY99.9146)
Price for:Each
Minimum: 1
Multiple: 1
CNY110.95 (CNY125.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • No. of Contacts

    6Contacts

    Connector Mounting

    PCB Mount

    Pitch Spacing

    5.78mm

    Contact Gender

    Socket

    Contact Plating

    Gold Plated Contacts

    No. of Rows

    1Rows

    Product Range

    Guardian HD 219563 Series

    Contact Termination Type

    Press Fit

    Gender

    Receptacle

    Contact Material

    Copper Alloy

    Connector Shell Size

    -

    SVHC

    No SVHC (04-Feb-2026)

Technical Docs 2

Associated Products

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Malaysia
    Country in which last significant manufacturing process was carried out
    Tariff No:85366990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.007452