Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219268-2216Copy
Manufacturer Standard Lead Time33 weeks
Order Code4408503
Product RangeNano-Fit BMI 219268 Series
Also Known As2192682216, 219268-2216
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.290 (CNY9.3677) |
| 100+ | CNY7.040 (CNY7.9552) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY5.630 (CNY6.3619) |
| 2000+ | CNY5.450 (CNY6.1585) |
| 3000+ | CNY5.270 (CNY5.9551) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.90 (CNY93.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219268-2216Copy
Manufacturer Standard Lead Time33 weeks
Order Code4408503
Product RangeNano-Fit BMI 219268 Series
Also Known As2192682216, 219268-2216
Technical Datasheet
Product RangeNano-Fit BMI 219268 Series
No. of Positions16Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit BMI 219268 Series
No. of Positions
16Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001703
