Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219268-2214Copy
Manufacturer Standard Lead Time34 weeks
Order Code4408502
Product RangeNano-Fit BMI 219268 Series
Also Known As2192682214, 219268-2214
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.140 (CNY9.1982) |
| 100+ | CNY6.910 (CNY7.8083) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY5.880 (CNY6.6444) |
| 2000+ | CNY5.800 (CNY6.554) |
| 3000+ | CNY5.440 (CNY6.1472) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.40 (CNY91.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219268-2214Copy
Manufacturer Standard Lead Time34 weeks
Order Code4408502
Product RangeNano-Fit BMI 219268 Series
Also Known As2192682214, 219268-2214
Technical Datasheet
Product RangeNano-Fit BMI 219268 Series
No. of Positions14Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit BMI 219268 Series
No. of Positions
14Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001566
