Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219268-2204Copy
Order Code4408496
Product RangeNano-Fit BMI 219268 Series
Also Known As2192682204, 219268-2204
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY5.600 (CNY6.328) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 2000+ | CNY4.340 (CNY4.9042) |
| 3000+ | CNY4.200 (CNY4.746) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.90 (CNY74.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219268-2204Copy
Order Code4408496
Product RangeNano-Fit BMI 219268 Series
Also Known As2192682204, 219268-2204
Technical Datasheet
Product RangeNano-Fit BMI 219268 Series
No. of Positions4Ways
Pitch Spacing2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit BMI 219268 Series
No. of Positions
4Ways
For Use With
Molex Nano-Fit 105300 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000884
